Mentor 12011831 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Yellow |
| Height | 10mm |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| Viewing Angle | 70° |
| Width | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 12011831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.