Mentor 1271.1003 technical specifications.
| Color | Clear |
| Length | 14.4mm |
| Lens Style | Round |
| Mount | PCB |
| Number of Columns | 3 |
| Number of Rows | 1 |
| Number of Ways | 3 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1271.1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
