Mentor 1275.1003 technical specifications.
| Color | Clear |
| Height | 45mm |
| Length | 45mm |
| Lens Style | Round |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Outside Diameter | 3mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1275.1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
