Mentor 1282.1601 technical specifications.
| Color | Clear |
| Height | 11.5mm |
| Length | 11.5mm |
| Lens Style | Recessed |
| Mount | Panel |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1282.1601 to view detailed technical specifications.
No datasheet is available for this part.