Mentor 1292.6001 technical specifications.
| Length | 45mm |
| Lens Style | Flat |
| Mount | Panel |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1292.6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
