Mentor 1296.2102 technical specifications.
| Color | Clear |
| Length | 11.85mm |
| Lens Style | Dome |
| Mount | PCB |
| Number of Columns | 10 |
| Number of Rows | 2 |
| Number of Ways | 20 |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1296.2102 to view detailed technical specifications.
No datasheet is available for this part.