Mentor 1296.2104 technical specifications.
| Color | Clear |
| Length | 16.95mm |
| Mount | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1296.2104 to view detailed technical specifications.
No datasheet is available for this part.