Mentor 1296.7014 technical specifications.
| Color | Clear |
| Height | 3.16mm |
| Length | 15mm |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Columns | 1 |
| Number of Rows | 4 |
| Number of Ways | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1296.7014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.