Mentor 1296.8104 technical specifications.
| Color | Clear |
| Length | 15mm |
| Lens Style | Dome |
| Mount | PCB |
| Number of Columns | 10 |
| Number of Rows | 4 |
| Number of Ways | 40 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1296.8104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.