Mentor 1304.1002 technical specifications.
| Mount | PCB |
| Number of Ways | 3 |
| Orientation | Straight |
| Outside Diameter | 2.2mm |
| Series | Flexible Light Guide System |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 1304.1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.