Mentor 1304.1003 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Mount | PCB |
| Number of Ways | 1 |
| Orientation | Straight |
| Outside Diameter | 2.2mm |
| Series | Flexible Light Guide System |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 1304.1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.