
This red LED features a round lens style and a luminous intensity of 0.7 millicandelas. It has a forward current rating of 25 milliamperes and is suitable for PCB and panel mounting. The LED operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Mentor 1316.2001 technical specifications.
| Color | Red |
| Forward Current | 25mA |
| Lens Style | Round |
| Luminous Intensity | 0.7mcd |
| Material | Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Panel |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Outside Diameter | 4.2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1316.2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
