Mentor 1320.0610 technical specifications.
| Length | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1320.0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.