Mentor 1320.0630 technical specifications.
| Package/Case | 0630 |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1320.0630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
