Mentor 1320.0670 technical specifications.
| Length | 700mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1320.0670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.