Mentor 1320.1001 technical specifications.
| Forward Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of LEDs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1320.1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
