Mentor 1320.1031 technical specifications.
| Length | 300mm |
| Material | PUR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1320.1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.