Mentor 1320.1071 technical specifications.
| Length | 700mm |
| Material | PUR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1320.1071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.