Mentor 1322.1250 technical specifications.
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | M-TUBE |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1322.1250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.