Mentor 1322.1400 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 600mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Series | M-TUBE |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1322.1400 to view detailed technical specifications.
No datasheet is available for this part.
