Mentor 1801.2236 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 10mm |
| Luminous Intensity | 1mcd |
| Number of LEDs | 2 |
| Outside Diameter | 3mm |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| DC Rated Voltage | 2.5V |
| Wavelength | 615nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1801.2236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.