Mentor 1802.2232 technical specifications.
| Package/Case | Module |
| Color | Red |
| Forward Current | 20mA |
| Height | 5.05mm |
| Lead Pitch | 2.54mm |
| Luminous Intensity | 80mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 697nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1802.2232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.