Mentor 1803.8831 technical specifications.
| Package/Case | Module |
| Color | Green |
| Forward Current | 20mA |
| Height | 5.08mm |
| Luminous Intensity | 12.5mcd |
| Number of LEDs | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1803.8831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.