Mentor 1807.2031 technical specifications.
| Luminous Intensity | 5mcd |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1807.2031 to view detailed technical specifications.
No datasheet is available for this part.