Mentor 1808.7035 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Height | 10mm |
| Lead Pitch | 2.54mm |
| Lens Style | Round |
| Luminous Intensity | 15mcd |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 590nm |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1808.7035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.