Mentor 1821.1031 technical specifications.
| Color | Black |
| Material | Liquid Crystal Polymer |
| Mount | Holder |
| Ratings | IP40 |
| Termination | Soldering |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 1821.1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.