Mentor 1844.1832 technical specifications.
| Color | Green |
| Contact Material | Gold |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1844.1832 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.