Mentor 1844.2332 technical specifications.
| Color | Red |
| Contact Material | Gold |
| Contact Type | 2 change-overs |
| RoHS Compliant | Yes |
| Switching Voltage | 60V |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1844.2332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.