Mentor 1852.0011 technical specifications.
| Color | Clear |
| Height | 7.2mm |
| Length | 9.5mm |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 1852.0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.