Mentor 1859.1031 technical specifications.
| Contact Type | 1 change-over |
| Length | 10mm |
| Material | PVC |
| Switching Voltage | 60V |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 1859.1031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.