Mentor 1881.2225 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Height | 15.24mm |
| Lead Pitch | 2.54mm |
| Luminous Intensity | 3mcd |
| Number of LEDs | 3 |
| Reach SVHC Compliant | Unknown |
| Viewing Angle | 60° |
| Wavelength | 700nm |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1881.2225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.