Mentor 1881.8720 technical specifications.
| Color | Green, Red, Yellow |
| Height | 15.24mm |
| Mount | Standard |
| Number of LEDs | 3 |
| RoHS Compliant | Yes |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1881.8720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.