Mentor 1905.8720 technical specifications.
| Color | Green, Red, Yellow |
| Height | 10.1mm |
| Number of LEDs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 1905.8720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.