Mentor 2271.1005 technical specifications.
| Color | White |
| Height | 9.7mm |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 2271.1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.