Mentor 2271.1014 technical specifications.
| Color | White |
| Height | 12.5mm |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 2271.1014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.