Mentor 2366.1 technical specifications.
| Material | Thermoplastic |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mentor 2366.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
