Mentor 2665.8073 technical specifications.
| Body Plating | BRIGHT CHROME |
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Panel |
| Operating Supply Voltage | 2.1V |
| Outside Diameter | 9.5mm |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 2665.8073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.