Mentor 2676.8071 technical specifications.
| Body Plating | BRIGHT CHROME |
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Luminous Intensity | 50mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 2676.8071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.