Mentor 2676.8081 technical specifications.
| Body Plating | BRIGHT CHROME |
| Package/Case | Radial |
| Color | Green |
| Forward Current | 20mA |
| Luminous Intensity | 60mcd |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 2.2V |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 2676.8081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.