Mentor 268.2 technical specifications.
| Color | Natural |
| Height | 40mm |
| Length | 102mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 268.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.