Mentor 269.1 technical specifications.
| Color | Grey |
| Height | 52mm |
| Length | 52mm |
| Material | ABS |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 269.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.