Mentor 3201.3001 technical specifications.
| Height | 325mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3201.3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.