Mentor 3256.0323 technical specifications.
| Color | Black |
| Length | 32mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3256.0323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.