Mentor 331.205 technical specifications.
| Package/Case | 331 |
| Color | Clear |
| Material | Plastic |
| Outside Diameter | 20mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 331.205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.