Mentor 331.300 technical specifications.
| Package/Case | 300 |
| Color | Black |
| Material | Plastic |
| Mount | Base |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 331.300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.