Mentor 3312.1403 technical specifications.
| Color | Black |
| Height | 164mm |
| Length | 164mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3312.1403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.