Mentor 3313.0881 technical specifications.
| Height | 99mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3313.0881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.