Mentor 333.6 technical specifications.
| Color | Black |
| Height | 17mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Mentor 333.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.