Mentor 3401.0101 technical specifications.
| Package/Case | 0101 |
| Color | Natural |
| Height | 42mm |
| Material | Stainless Steel |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Mentor 3401.0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.