Mentor 3401.1001 technical specifications.
| Color | Natural |
| Length | 1m |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mentor 3401.1001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
